- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1C470SR
Description
+
SMD Al Electrolytic, 16VDC, 47uF, 4x5.8
Search Keywords: EEEFK1C470SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1C470SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
2,000
$0.1314
4,000
$0.1165
6,000
$0.1157
8,000
$0.1049
26,000
$0.0985
50,000
$0.0980
100,000
$0.0975
150,000 +
$0.0970
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments