Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FK1C221XP

Electrolytic Aluminum Capacitor - 220 µF - 16 V - 20% - 6.3 X 7.7mm - Surface mount - 280 mA - 2000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 220 µF - 16 V - 20% - 6.3 X 7.7mm - Surface mount - 280 mA - 2000h - 105°C.
Search Keywords: EEEFK1C221XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-FK1C221XP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 900
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 6.3 x 7.7 mm
Termination Style: N/R
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FK1C221XP RoHS compliant?
Yes, EEE-FK1C221XP is RoHS compliant.
What is the lead time for EEE-FK1C221XP?
The standard lead time for EEE-FK1C221XP is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,700
Can Ship immediately
On Order:
3,600   can ship 6/14/27
3,600   can ship 7/8/27
Minimum Order Quantity:
900
Order Increment:
900
37 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
900
$0.1814
1,800
$0.1809
2,700
$0.1735
5,400
$0.1710
8,100
$0.1686
25,200
$0.1575
50,400
$0.1571
100,800 +
$0.1555
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!