- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1C221P
Panasonic
EEE-FK1C221P
Electrolytic Aluminum Capacitor - 220 µF - 16 V - 20% - 8 X 6.2mm - Surface mount - 300 mA - 2000h - 105°C.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEE-FK1C221P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532290040 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Capacitance Value: | 220 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Surface Mount |
| Size: | 8 x 6.2 mm |
| Termination Style: | N/R |
| Voltage: | 16 VDC |