Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FK1C101P

Electrolytic Aluminum Capacitor - 100 µF - 16 V - 20% - 6.3 X 5.8mm - Surface mount - 240 mA - 2000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 100 µF - 16 V - 20% - 6.3 X 5.8mm - Surface mount - 240 mA - 2000h - 105°C.
Search Keywords: EEEFK1C101P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FK1C101P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 5.8 mm
  • Termination Style:
    N/R
  • Voltage:
    16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FK1C101P RoHS compliant?
Yes, EEE-FK1C101P is RoHS compliant.
What is the lead time for EEE-FK1C101P?
The standard lead time for EEE-FK1C101P is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10,000   can ship 2/22/27
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1433
3,000
$0.1399
5,000
$0.1366
8,000
$0.1351
25,000
$0.1337
50,000
$0.1334
100,000
$0.1330
150,000 +
$0.1327
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!