- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1A681P
Panasonic
EEE-FK1A681P
Cap Aluminum Lytic 680uF 10V 20% (8 X 10.2mm) SMD 600mA 2000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 680uF 10V 20% (8 X 10.2mm) SMD 600mA 2000h 105°C Automotive T/R
Search Keywords: EEEFK1A681P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1A681P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FK1A681P RoHS compliant?
Yes, EEE-FK1A681P is RoHS compliant.
What is the lead time for EEE-FK1A681P?
The standard lead time for EEE-FK1A681P is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$0.2388
1,000
$0.2363
2,500
$0.2293
5,000
$0.2244
7,500
$0.2195
25,000
$0.2190
50,000 +
$0.2184
Click for Quote
Log in
to unlock special pricing