- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1A472AM
Description
+
Cap Aluminum Lytic 4700uF 10V 20% (16 X 16.5mm) SMD 1800mA 5000h 105°C Automotive T/R
Search Keywords: EEEFK1A472AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1A472AM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
625
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
125
$0.967
250
$0.939
500
$0.899
1,000
$0.864
2,500
$0.831
5,000
$0.810
7,500
$0.808
10,000 +
$0.800
Click for Quote
Log in
to unlock special pricing