Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FK1A471P

Cap Aluminum Lytic 470uF 10V 20% (8 X 10.2mm) SMD 600mA 2000h 105°C Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.2mm) SMD 600mA 2000h 105°C Automotive T/R
Search Keywords: EEEFK1A471P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FK1A471P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 10.2 mm
  • Termination Style:
    N/R
  • Voltage:
    10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FK1A471P RoHS compliant?
Yes, EEE-FK1A471P is RoHS compliant.
What is the lead time for EEE-FK1A471P?
The standard lead time for EEE-FK1A471P is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2706
1,000
$0.2539
2,500
$0.2405
5,000
$0.2351
7,500
$0.2322
25,000
$0.2316
50,000 +
$0.2310
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!