Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FK1A331GP

Cap Aluminum Lytic 330uF 10V 20% (8 X 10.2mm) SMD 600mA 5000h 105°C Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 10V 20% (8 X 10.2mm) SMD 600mA 5000h 105°C Automotive T/R
Search Keywords: EEEFK1A331GP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FK1A331GP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 10.2 mm
  • Termination Style:
    N/R
  • Voltage:
    10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FK1A331GP RoHS compliant?
Yes, EEE-FK1A331GP is RoHS compliant.
What is the lead time for EEE-FK1A331GP?
The standard lead time for EEE-FK1A331GP is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 1/11/27
Backorder
Price (USD)
Qty
Unit Price
500
$0.3927
1,000
$0.3452
2,500
$0.3186
5,000
$0.3083
7,500
$0.3054
10,000
$0.3046
15,000
$0.3039
25,000 +
$0.3031
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!