Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FK1A330UR

Cap Aluminum Lytic 33uF 10V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 33uF 10V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R
Search Keywords: EEEFK1A330UR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FK1A330UR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    4 x 5.8 mm
  • Termination Style:
    N/R
  • Voltage:
    10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FK1A330UR RoHS compliant?
Yes, EEE-FK1A330UR is RoHS compliant.
What is the lead time for EEE-FK1A330UR?
The standard lead time for EEE-FK1A330UR is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 2000
On Order:
10,000   can ship 1/25/27
Stock lot only:
3
Minimum Order Quantity:
2000
Order Increment:
2000
25 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0997
2,000
$0.0906
4,000
$0.0882
6,000
$0.0866
8,000
$0.0850
26,000
$0.0835
50,000
$0.0833
100,000
$0.0831
150,000 +
$0.0829
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!