- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1A220R
Panasonic
EEE-FK1A220R
Cap Aluminum Lytic 22uF 10V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 22uF 10V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R
Search Keywords: EEEFK1A220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1A220R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.8 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FK1A220R RoHS compliant?
Yes, EEE-FK1A220R is RoHS compliant.
What is the lead time for EEE-FK1A220R?
The standard lead time for EEE-FK1A220R is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Buy all 1,000 in-stock or the regular minimum order quantity of 2000
On Order:
6,000
can ship 10/19/26
Stock lot only:
1000
Minimum Order Quantity:
2000
Order Increment:
2000
22 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$0.1000
2,000
$0.0909
4,000
$0.0888
6,000
$0.0876
8,000
$0.0867
26,000
$0.0832
50,000
$0.0812
100,000
$0.0791
150,000 +
$0.0779
Click for Quote
Log in
to unlock special pricing