- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK0J470R
Panasonic
EEE-FK0J470R
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Automotive T/R
Search Keywords: EEEFK0J470R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK0J470R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FK0J470R RoHS compliant?
Yes, EEE-FK0J470R is RoHS compliant.
What is the lead time for EEE-FK0J470R?
The standard lead time for EEE-FK0J470R is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1123
3,000
$0.1083
5,000
$0.1065
8,000
$0.1048
25,000
$0.1006
50,000
$0.0981
100,000
$0.0956
150,000 +
$0.0946
Click for Quote
Log in
to unlock special pricing