- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK0J332AQ
Description
+
A surface-mount aluminum electrolytic capacitor offering 3300 µF capacitance and a 6.3 V rated voltage, part of the AEC-Q200 compliant FK series.
Search Keywords: EEEFK0J332AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK0J332AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
200 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,200
can ship 11/23/26
Minimum Order Quantity:
200
Order Increment:
200
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
200
$0.824
400
$0.776
1,000
$0.659
2,600
$0.615
5,000
$0.614
7,600
$0.612
10,000
$0.611
15,000 +
$0.609
Click for Quote
Log in
to unlock special pricing