- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK0J331XP
Description
+
Electrolytic Aluminum Capacitor - 330 µF - 6.3 V - 20% - 6.3 X 7.7mm - Surface mount - 280 mA - 2000h - 105°C.
Search Keywords: EEEFK0J331XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK0J331XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,300
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
900
$0.1522
1,800
$0.1422
5,400
$0.1385
8,100
$0.1371
10,800
$0.1337
25,200
$0.1334
50,400
$0.1330
100,800 +
$0.1327
Click for Quote
Log in
to unlock special pricing