- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FC1V4R7R
Description
+
The EEE-FC1V4R7R is a 4.7 µF, 35 V surface-mount aluminum electrolytic capacitor from the low-impedance FC series.
Search Keywords: EEEFC1V4R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FC1V4R7R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.4 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
18,000
can ship 7/20/26
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2,000
$0.1132
4,000
$0.0950
6,000
$0.0933
8,000
$0.0857
26,000
$0.0789
50,000
$0.0787
100,000
$0.0785
150,000 +
$0.0783
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT