- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FC1V470P
Description
+
Cap Aluminum Lytic 47uF 35V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Automotive T/R
Search Keywords: EEEFC1V470P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FC1V470P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 6.2 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15,000
can ship 11/16/26
Minimum Order Quantity:
1000
Order Increment:
1000
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1879
3,000
$0.1702
5,000
$0.1596
8,000
$0.1541
25,000
$0.1519
50,000
$0.1515
100,000 +
$0.1511
Click for Quote
Log in
to unlock special pricing