- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FC1V331AP
Panasonic
EEE-FC1V331AP
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Automotive T/R
Search Keywords: EEEFC1V331AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FC1V331AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FC1V331AP RoHS compliant?
Yes, EEE-FC1V331AP is RoHS compliant.
What is the lead time for EEE-FC1V331AP?
The standard lead time for EEE-FC1V331AP is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,500
can ship 10/19/26
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
500
$0.3541
1,000
$0.3398
2,500
$0.3208
5,000
$0.3065
7,500
$0.2981
10,000
$0.2921
15,000
$0.2838
25,000 +
$0.2732
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT