Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FC1V220P

Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105°C Automotive T/R
Search Keywords: EEEFC1V220P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FC1V220P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 5.4 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FC1V220P RoHS compliant?
Yes, EEE-FC1V220P is RoHS compliant.
What is the lead time for EEE-FC1V220P?
The standard lead time for EEE-FC1V220P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 1/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1239
3,000
$0.1164
5,000
$0.1113
8,000
$0.1097
25,000
$0.1052
50,000
$0.1011
100,000
$0.1008
150,000 +
$0.0997
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!