- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FC1E6R8R
Description
+
Cap Aluminum Lytic 6.8uF 25V 20% (4 X 5.4mm) SMD 60mA 1000h 105°C Automotive T/R
Search Keywords: EEEFC1E6R8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FC1E6R8R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:6.8 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.4 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,100
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2,000
$0.0604
4,000
$0.0603
6,000
$0.0591
8,000
$0.0590
26,000
$0.0575
50,000
$0.0564
100,000
$0.0563
150,000 +
$0.0561
Click for Quote
Log in
to unlock special pricing