Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FC1E101P

Cap Aluminum Lytic 100uF 25V 20% (8 X 10.2mm) SMD 450mA 1000h 105°C Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 25V 20% (8 X 10.2mm) SMD 450mA 1000h 105°C Automotive T/R
Search Keywords: EEEFC1E101P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FC1E101P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 10.2 mm
  • Termination Style:
    N/R
  • Voltage:
    25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FC1E101P RoHS compliant?
Yes, EEE-FC1E101P is RoHS compliant.
What is the lead time for EEE-FC1E101P?
The standard lead time for EEE-FC1E101P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2443
1,000
$0.2389
2,500
$0.2316
5,000
$0.2262
7,500
$0.2230
25,000
$0.2135
50,000 +
$0.2080
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!