- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FC1C101AP
Description
+
Cap Aluminum Lytic 100uF 16V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Automotive T/R
Search Keywords: EEEFC1C101AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FC1C101AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 6.2 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 9/24/26
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,000
$0.1602
3,000
$0.1586
5,000
$0.1571
8,000
$0.1563
10,000
$0.1555
25,000
$0.1548
50,000
$0.1540
100,000 +
$0.1532
Click for Quote
Log in
to unlock special pricing