Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EEE-2AA220UP by Panasonic
Image is representational - see mfr. specs
Panasonic

EEE-2AA220UP

Panasonic

Cap Aluminum Lytic 22uF 100V 20% (8 X 10.2mm) SMD 55mA 2000h 85°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 100V 20% (8 X 10.2mm) SMD 55mA 2000h 85°C Automotive T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Panasonic
  • Part No:
    EEE-2AA220UP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Capacitance Value:
    222179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount2190
  • Size:
    8 x 10.2 mm
  • Termination Style:
    N/R
  • Voltage:
    1002205VDC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,500
Can Ship immediately
Minimum Order:
500
Order Increment:
500
21 Weeks can ship 10/28/24
ADD TO CART
Qty
Unit Price
500
$0.2102
2,500
$0.1889
5,000
$0.1836
7,500
$0.1786
10,000
$0.1760
25,000
$0.1717
50,000
$0.1691
100,000 +
$0.1665
Click for Quote
Log in to unlock special pricing