- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-2AA100P
Description
+
Cap Aluminum Lytic 10uF 100V 20% (8 X 10.2mm) SMD 85mA 2000h 85A°C Automotive T/R
Search Keywords: EEE2AA100P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-2AA100P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$0.1505
2,500
$0.1478
5,000
$0.1463
7,500
$0.1456
10,000
$0.1448
25,000
$0.1441
50,000
$0.1434
100,000 +
$0.1427
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT