- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1VA470WP
Panasonic
EEE-1VA470WP
Electrolytic Aluminum Capacitor - 47 µF - 35 V - 20% - 6.3 X 5.4mm - Surface mount - 70 mA - 1000h - 85°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 47 µF - 35 V - 20% - 6.3 X 5.4mm - Surface mount - 70 mA - 1000h - 85°C.
Search Keywords: EEE1VA470WP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1VA470WP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.4 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Changes
+
Frequently Asked Questions
Is EEE-1VA470WP RoHS compliant?
Yes, EEE-1VA470WP is RoHS compliant.
What is the lead time for EEE-1VA470WP?
The standard lead time for EEE-1VA470WP is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,000
Can Ship immediately
On Order:
20,000
can ship 12/21/26
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,000
$0.1124
3,000
$0.1084
5,000
$0.1054
8,000
$0.1034
25,000
$0.1015
50,000
$0.1012
100,000
$0.1010
150,000 +
$0.1007
Click for Quote
Log in
to unlock special pricing