Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-1VA221UP

Electrolytic Aluminum Capacitor - 220 µF - 35 V - 20% - 8 X 10.2mm - Surface mount - 200 mA - 2000h - 85°C.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 220 µF - 35 V - 20% - 8 X 10.2mm - Surface mount - 200 mA - 2000h - 85°C.
Search Keywords: EEE1VA221UP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-1VA221UP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 10.2 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EEE-1VA221UP RoHS compliant?
Yes, EEE-1VA221UP is RoHS compliant.
What is the lead time for EEE-1VA221UP?
The standard lead time for EEE-1VA221UP is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,998
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1834
2,500
$0.1813
5,000
$0.1795
7,500
$0.1791
10,000
$0.1786
25,000
$0.1782
50,000
$0.1777
100,000 +
$0.1773
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!