Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-1VA220WR

Cap Aluminum Lytic 22uF 35V 20% (5 X 5.4mm) SMD 36mA 1000h 85A°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 22uF 35V 20% (5 X 5.4mm) SMD 36mA 1000h 85A°C Automotive T/R
Search Keywords: EEE1VA220WR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-1VA220WR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Size:
    5 x 5.4 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-1VA220WR RoHS compliant?
Yes, EEE-1VA220WR is RoHS compliant.
What is the lead time for EEE-1VA220WR?
The standard lead time for EEE-1VA220WR is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
37 Weeks can ship 6/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0770
3,000
$0.0742
5,000
$0.0730
8,000
$0.0718
25,000
$0.0690
50,000
$0.0673
100,000
$0.0656
150,000 +
$0.0646
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!