- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1VA101AP
Panasonic
EEE-1VA101AP
Cap Aluminum Lytic 100uF 35V 20% (10 X 10.2mm) SMD 210mA 2000h 85°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 100uF 35V 20% (10 X 10.2mm) SMD 210mA 2000h 85°C Automotive T/R
Search Keywords: EEE1VA101AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1VA101AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-1VA101AP RoHS compliant?
Yes, EEE-1VA101AP is RoHS compliant.
What is the lead time for EEE-1VA101AP?
The standard lead time for EEE-1VA101AP is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$0.2342
1,000
$0.2243
2,500
$0.2127
5,000
$0.2059
7,500
$0.2039
25,000
$0.2034
50,000
$0.2029
100,000 +
$0.2024
Click for Quote
Log in
to unlock special pricing