- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1VA100SR
Panasonic
EEE-1VA100SR
Electrolytic Aluminum Capacitor - 10 µF - 35 V - 20% - 5 X 5.4mm - Surface mount - 30 mA - 2000h - 85°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 10 µF - 35 V - 20% - 5 X 5.4mm - Surface mount - 30 mA - 2000h - 85°C.
Search Keywords: EEE1VA100SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1VA100SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:5 x 5.4 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-1VA100SR RoHS compliant?
Yes, EEE-1VA100SR is RoHS compliant.
What is the lead time for EEE-1VA100SR?
The standard lead time for EEE-1VA100SR is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15,000
can ship 11/23/26
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1,000
$0.0960
3,000
$0.0847
8,000
$0.0783
25,000
$0.0758
50,000
$0.0756
100,000
$0.0754
150,000
$0.0752
250,000 +
$0.0750
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT