- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1JA470UP
Description
+
Cap Aluminum Lytic 47uF 63V 20% (8 X 10.2mm) SMD 45mA 2000h 85A°C Automotive T/R
Search Keywords: EEE1JA470UP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1JA470UP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$0.2682
2,500
$0.2017
5,000
$0.1908
7,500
$0.1847
10,000
$0.1789
25,000
$0.1779
50,000
$0.1775
100,000 +
$0.1770
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT