Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-1JA470P

Cap Aluminum Lytic 47uF 63V 20% (10 X 10.2mm) SMD 45mA 2000h 85A°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 47uF 63V 20% (10 X 10.2mm) SMD 45mA 2000h 85A°C Automotive T/R
Search Keywords: EEE1JA470P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-1JA470P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Capacitance Value: 47 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Surface Mount
Size: 10 x 10.2 mm
Termination Style: N/R
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-1JA470P RoHS compliant?
Yes, EEE-1JA470P is RoHS compliant.
What is the lead time for EEE-1JA470P?
The standard lead time for EEE-1JA470P is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks can ship 8/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2673
1,000
$0.2511
2,500
$0.2401
5,000
$0.2334
7,500
$0.2270
25,000
$0.2180
50,000 +
$0.2175
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!