- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1JA330P
Panasonic
EEE-1JA330P
Cap Aluminum Lytic 33uF 63V 20% (8 X 10.2mm) SMD 45mA 2000h 85A°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 33uF 63V 20% (8 X 10.2mm) SMD 45mA 2000h 85A°C Automotive T/R
Search Keywords: EEE1JA330P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1JA330P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:63 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-1JA330P RoHS compliant?
Yes, EEE-1JA330P is RoHS compliant.
What is the lead time for EEE-1JA330P?
The standard lead time for EEE-1JA330P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
500
$0.3191
1,000
$0.2879
2,500
$0.2545
5,000
$0.2409
7,500
$0.2403
25,000
$0.2397
50,000
$0.2391
100,000 +
$0.2385
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT