- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1JA101P
Description
+
Electrolytic Aluminum Capacitor - 100 µF - 63 V - 20% - 10 X 10.2mm - Surface mount - 60 mA - 2000h - 85°C.
Search Keywords: EEE1JA101P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1JA101P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:63 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
On Order:
4,000
can ship 10/19/26
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
500
$0.2169
1,000
$0.2045
2,500
$0.1951
5,000
$0.1922
7,500
$0.1907
25,000
$0.1893
50,000
$0.1888
100,000 +
$0.1883
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT