Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-1HA470XP

Electrolytic Aluminum Capacitor - 47 µF - 50 V - 20% - 6.3 X 7.7mm - Surface mount - 105mA - 2000h - 85°C.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 47 µF - 50 V - 20% - 6.3 X 7.7mm - Surface mount - 105mA - 2000h - 85°C.
Search Keywords: EEE1HA470XP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-1HA470XP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 7.7 mm
  • Termination Style:
    N/R
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EEE-1HA470XP RoHS compliant?
Yes, EEE-1HA470XP is RoHS compliant.
What is the lead time for EEE-1HA470XP?
The standard lead time for EEE-1HA470XP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,300
Can Ship immediately
On Order:
19,800   can ship 1/7/27
Minimum Order Quantity:
900
Order Increment:
900
18 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
900
$0.1303
1,800
$0.1300
5,400
$0.1278
8,100
$0.1275
25,200
$0.1272
50,400
$0.1268
100,800
$0.1265
150,300 +
$0.1262
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!