- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1HA470AP
Description
+
Cap Aluminum Lytic 47uF 50V 20% (10 X 10.2mm) SMD 130mA 2000h 85°C Automotive T/R
Search Keywords: EEE1HA470AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1HA470AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.3272
1,000
$0.2904
2,500
$0.2505
5,000
$0.2303
7,500
$0.2233
25,000
$0.2192
50,000
$0.2181
100,000 +
$0.2170
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments