- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1HA2R2NR
Description
+
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 5.4mm) SMD 16mA 2000h 85A°C Automotive T/R
Search Keywords: EEE1HA2R2NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1HA2R2NR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:2.2 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:5 x 5.4 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15,000
can ship 7/20/26
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1451
3,000
$0.1267
5,000
$0.1139
8,000
$0.1082
25,000
$0.1000
50,000
$0.0995
100,000
$0.0990
150,000 +
$0.0985
Click for Quote
Log in
to unlock special pricing