- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1HA220WP
Description
+
Electrolytic Aluminum Capacitor - 22 µF - 50 V - 20% - 6.3 X 5.4mm - Surface mount - 43mA - 1000h - 85°C.
Search Keywords: EEE1HA220WP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1HA220WP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.4 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
On Order:
17,000
can ship 7/24/26
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0857
3,000
$0.0828
5,000
$0.0808
8,000
$0.0780
25,000
$0.0761
50,000
$0.0741
100,000
$0.0739
150,000 +
$0.0737
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT