- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1HA220P
Description
+
Cap Aluminum Lytic 22uF 50V 20% (8 X 6.2mm) SMD 120mA 2000h 85A°C Automotive T/R
Search Keywords: EEE1HA220P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1HA220P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:8 x 6.2 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
14,000
can ship 10/19/26
Minimum Order Quantity:
1000
Order Increment:
1000
29 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1066
3,000
$0.1037
5,000
$0.1029
8,000
$0.1010
25,000
$0.0985
50,000
$0.0983
100,000
$0.0980
150,000 +
$0.0978
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT