Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-1HA1R0AR

Cap Aluminum Lytic 1uF 50V 20% (4 X 5.4mm) SMD 10mA 2000h 85°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.4mm) SMD 10mA 2000h 85°C Automotive T/R
Search Keywords: EEE1HA1R0AR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-1HA1R0AR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Capacitance Value: 1 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Surface Mount
Size: 4 x 5.4 mm
Termination Style: N/R
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-1HA1R0AR RoHS compliant?
Yes, EEE-1HA1R0AR is RoHS compliant.
What is the lead time for EEE-1HA1R0AR?
The standard lead time for EEE-1HA1R0AR is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
37 Weeks can ship 7/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0692
4,000
$0.0650
8,000
$0.0622
26,000
$0.0588
50,000
$0.0586
100,000
$0.0564
150,000
$0.0563
250,000 +
$0.0557
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!