- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1EA331UP
Description
+
Electrolytic Aluminum Capacitor - 330 µF - 25 V - 20% - 8 X 10.2mm - Surface mount - 270mA - 2000h - 85°C.
Search Keywords: EEE1EA331UP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1EA331UP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
500
$0.1480
2,500
$0.1429
5,000
$0.1395
7,500
$0.1392
10,000
$0.1366
25,000
$0.1363
50,000
$0.1359
100,000 +
$0.1356
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT