Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-1EA330AP

Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.4mm) SMD 65mA 2000h 85°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.4mm) SMD 65mA 2000h 85°C Automotive T/R
Search Keywords: EEE1EA330AP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-1EA330AP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Capacitance Value: 33 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Surface Mount
Size: 6.3 x 5.4 mm
Termination Style: N/R
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-1EA330AP RoHS compliant?
Yes, EEE-1EA330AP is RoHS compliant.
What is the lead time for EEE-1EA330AP?
The standard lead time for EEE-1EA330AP is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
37 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0937
3,000
$0.0884
5,000
$0.0848
8,000
$0.0846
25,000
$0.0805
50,000
$0.0776
100,000
$0.0774
150,000 +
$0.0772
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!