- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1EA221P
Description
+
Cap Aluminum Lytic 220uF 25V 20% (10 X 10.2mm) SMD 310mA 2000h 85A°C Automotive T/R
Search Keywords: EEE1EA221P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1EA221P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
On Order:
4,000
can ship 9/14/26
Minimum Order Quantity:
500
Order Increment:
500
21 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
500
$0.1811
2,500
$0.1714
5,000
$0.1668
7,500
$0.1639
10,000
$0.1620
25,000
$0.1612
50,000
$0.1604
100,000 +
$0.1596
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT