- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1EA220WR
Description
+
Electrolytic Aluminum Capacitor - 22 µF - 25 V - 20% - 5 X 5.4mm - Surface mount - 38mA - 1000h - 85°C.
Search Keywords: EEE1EA220WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1EA220WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:5 x 5.4 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0733
3,000
$0.0663
8,000
$0.0618
25,000
$0.0595
50,000
$0.0594
100,000
$0.0592
150,000
$0.0591
250,000 +
$0.0589
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT