Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-1EA101XAP

Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 143mA 2000h 85°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 143mA 2000h 85°C Automotive T/R
Search Keywords: EEE1EA101XAP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-1EA101XAP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 900
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Surface Mount
Size: 6.3 x 7.7 mm
Termination Style: N/R
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-1EA101XAP RoHS compliant?
Yes, EEE-1EA101XAP is RoHS compliant.
What is the lead time for EEE-1EA101XAP?
The standard lead time for EEE-1EA101XAP is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Can Ship immediately
On Order:
4,500   can ship 1/1/27
Minimum Order Quantity:
900
Order Increment:
900
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
900
$0.1443
1,800
$0.1429
5,400
$0.1415
8,100
$0.1411
25,200
$0.1270
50,400
$0.1267
100,800
$0.1264
150,300 +
$0.1260
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!