Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-1CA4R7NR

Electrolytic Aluminum Capacitor - 4.7 µF - 16 V - 20% - 4 X 5.4mm - Surface mount - 20mA - 2000h - 85°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 4.7 µF - 16 V - 20% - 4 X 5.4mm - Surface mount - 20mA - 2000h - 85°C.
Search Keywords: EEE1CA4R7NR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-1CA4R7NR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    4.7 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Size:
    4 x 5.4 mm
  • Termination Style:
    N/R
  • Voltage:
    16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EEE-1CA4R7NR RoHS compliant?
Yes, EEE-1CA4R7NR is RoHS compliant.
What is the lead time for EEE-1CA4R7NR?
The standard lead time for EEE-1CA4R7NR is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Ships today, if you order in
On Order:
4,000   can ship 10/1/26
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 12/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0985
4,000
$0.0956
6,000
$0.0907
8,000
$0.0856
26,000
$0.0813
50,000
$0.0811
100,000
$0.0809
150,000 +
$0.0807
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!