- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1CA471P
Panasonic
EEE-1CA471P
Cap Aluminum Lytic 470uF 16V 20% (10 X 10.2mm) SMD 420mA 2000h 85A°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEE-1CA471P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532290040 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Capacitance Value: | 470 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Surface Mount |
| Size: | 10 x 10.2 mm |
| Termination Style: | N/R |
| Voltage: | 16 VDC |