- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1CA470WR
Description
+
Electrolytic Aluminum Capacitor - 47 µF - 16 V - 20% - 5 X 5.4mm - Surface mount - 52mA - 1000h - 85°C.
Search Keywords: EEE1CA470WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1CA470WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:5 x 5.4 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0653
3,000
$0.0617
8,000
$0.0581
25,000
$0.0566
50,000
$0.0565
100,000
$0.0563
150,000
$0.0562
250,000 +
$0.0560
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT