Image is representational - see mfr. specs

EEE-1CA330WR

Panasonic

Cap Aluminum Lytic 33uF 16V 20% (5 X 5.4mm) SMD 35mA 1000h 85A°C Automotive T/R

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
Cap Aluminum Lytic 33uF 16V 20% (5 X 5.4mm) SMD 35mA 1000h 85A°C Automotive T/R
Search Keywords: EEE1CA330WR
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Panasonic
  • Parça Numarası:
    EEE-1CA330WR
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Size:
    5 x 5.4 mm
  • Termination Style:
    N/R
  • Voltage:
    16 VDC
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 7.000
Hemen gönderilebilir
Minimum Order Quantity:
1000
çoklu:
1000
18 Weeks Gemi olabilir 10.13.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1.000
$0.1040
3.000
$0.0862
8.000
$0.0797
25.000
$0.0753
50.000
$0.0751
100.000
$0.0749
150.000
$0.0747
250.000 +
$0.0745
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!