- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1CA330WAR
Description
+
Cap Aluminum Lytic 33uF 16V 20% (5 X 5.4mm) SMD 35mA 1000h 85°C Automotive T/R
Search Keywords: EEE1CA330WAR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1CA330WAR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:5 x 5.4 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1,000
$0.1230
3,000
$0.1039
5,000
$0.0967
8,000
$0.0904
25,000
$0.0836
50,000
$0.0832
100,000
$0.0828
150,000 +
$0.0824
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments