- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1CA221XP
Panasonic
EEE-1CA221XP
Electrolytic Aluminum Capacitor - 220 µF - 16 V - 20% - 6.3 X 7.7mm - Surface mount - 162mA - 2000h - 85°C.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEE-1CA221XP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532290040 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
900 |
| Capacitance Value: | 220 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Surface Mount |
| Size: | 6.3 x 7.7 mm |
| Termination Style: | N/R |
| Voltage: | 16 VDC |