Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-1CA101WP

Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000h 85A°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000h 85A°C Automotive T/R
Search Keywords: EEE1CA101WP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-1CA101WP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Surface Mount
Size: 6.3 x 5.4 mm
Termination Style: N/R
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EEE-1CA101WP RoHS compliant?
Yes, EEE-1CA101WP is RoHS compliant.
What is the lead time for EEE-1CA101WP?
The standard lead time for EEE-1CA101WP is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,895
Ships today, if you order in
On Order:
6,000   can ship 3/22/27
7,000   can ship 4/12/27
Minimum Order Quantity:
1000
Order Increment:
1000
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1323
3,000
$0.1310
5,000
$0.1298
8,000
$0.1295
25,000
$0.1292
50,000
$0.1288
100,000
$0.1285
150,000 +
$0.1282
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!