- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1CA101P
Panasonic
EEE-1CA101P
Electrolytic Aluminum Capacitor - 100 µF - 16 V - 20% - 8 X 6.2mm - Surface mount - 200mA - 2000h - 85°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 100 µF - 16 V - 20% - 8 X 6.2mm - Surface mount - 200mA - 2000h - 85°C.
Search Keywords: EEE1CA101P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1CA101P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:8 x 6.2 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-1CA101P RoHS compliant?
Yes, EEE-1CA101P is RoHS compliant.
What is the lead time for EEE-1CA101P?
The standard lead time for EEE-1CA101P is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 1000
On Order:
6,000
can ship 11/16/26
Stock lot only:
1
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
1
$0.2468
1,000
$0.2244
3,000
$0.2094
5,000
$0.1957
8,000
$0.1851
25,000
$0.1821
50,000
$0.1816
100,000
$0.1812
150,000 +
$0.1807
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT